Filter Your Search
1 - 10 of 339 results
|
MMBD4148SDWS
Taitron Components Inc
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
MMBD4148CA
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 200 mA | 1 V | 4 ns | 5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G3 | MIL-STD-750 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | ||||||||||||||
|
MMBD4148CA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||
|
MMBD4148CA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | ULTRA FAST | 2 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | SOT-23 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | ||||||||||
|
MMBD4148CA-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 200 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
MMBD4148CAL99Z
Texas Instruments
|
Check for Price | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | 2 A | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G3 | ||||||||||||||||||||
|
MMBD4148CA_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | ULTRA FAST | 2 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | SOT-23 | 3 | ||||||||||||||
|
MMBD4148CAL99Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | ULTRA FAST | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G3 | ||||||||||||||||||||||
|
MMBD4148CA
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
MMBD4148CA
Micro Commercial Components
|
Check for Price | No | Active | 100 mA | 1 V | 4 ns | 25 nA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-3 | 3 |