Filter Your Search
1 - 2 of 2 results
|
BAT54C,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | |||
|
BAT54C,215
Nexperia
|
$0.0510 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia |