Parametric results for: 1N5819 under Rectifier Diodes

Filter Your Search

1 - 10 of 584 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1n5819 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
1N5819TRTIN/LEAD
Central Semiconductor Corp
Check for Price Active 1 A 900 mV 1 mA SILICON 40 V RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 40 V O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
1N5819W
EIC Semiconductor Inc
Check for Price Yes Active 1 A 900 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 40 V R-PDSO-F2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 SOD-123FL, 2 PIN
1N5819CSM4-QR-B
TT Electronics Resistors
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY 1 Not Qualified R-CDSO-N4 MO-041BA 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 4 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC compliant EAR99 8541.10.00.80 HERMETIC SEALED, CERAMIC, LCC3-4
1N5819-1S
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 1 SCHOTTKY Not Qualified O-CALF-W2 ISOLATED 2 CERAMIC, METAL-SEALED COFIRED ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown O-CALF-W2
JAN1N5819-1
Defense Logistics Agency
Check for Price Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 SCHOTTKY METALLURGICALLY BONDED 1 Qualified O-XALF-W2 MIL-19500/586F DO-41 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL DEFENSE LOGISTICS AGENCY unknown HERMETIC SEALED PACKAGE-2
1N5819
Iskra Semic Capacitors Industry
Check for Price No Obsolete 1 A 900 mV RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 e0 125 °C Tin/Lead (Sn/Pb) ISKRA SEMIC CAPACITORS INDUSTRY unknown EAR99
JANTXV1N5819-1
VPT Components
Check for Price Active 1 A SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY Qualified O-XALF-W2 MIL-19500 DO-204AL ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL VPT COMPONENTS compliant
1N5819CSM4-JQRS
TT Electronics Resistors
Check for Price Active 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY 1 Not Qualified R-CDSO-N4 MO-041BA 4 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC unknown EAR99 8541.10.00.80 HERMETIC SEALED, CERAMIC, LCC3-4
1N5819HRV
Bkc Semiconductors Inc
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY HIGH RELIABILITY Not Qualified O-LALF-W2 DO-41 125 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL BKC SEMICONDUCTORS INC unknown O-LALF-W2
1N5819
RFE International Inc
Check for Price Contact Manufacturer 1 A 900 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 25 A 1 Not Qualified O-XALF-W2 DO-41 125 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL RFE INTERNATIONAL INC unknown EAR99 8541.10.00.80 DO-41, 2 PIN DO-41 2