Filter Your Search
1 - 10 of 611 results
|
1N4006G
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | 30 A | 1 | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N4006
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N4006G
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 1000 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | 800 V | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4006G
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
1N4006S-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1 | Not Qualified | O-PALF-W2 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||||||||||||
|
1N4006-13
Diodes Incorporated
|
Check for Price | Not Recommended | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 30 A | 1 | 800 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | 1995-01-01 | |||||||||||||
|
1N4006
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4006G
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N4006SG
Surge Components Inc
|
Check for Price | Active | 1 A | 1000 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
1N4006GHR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |