Parametric results for: 1N4148WS under Rectifier Diodes

Filter Your Search

21 - 30 of 539,874 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL4448-GS18
Vishay Intertechnologies
$0.0113 Yes Active 150 mA 1 V 8 ns 5 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 75 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
LL4148
Fairchild Semiconductor Corporation
$0.0114 Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END FAIRCHILD SEMICONDUCTOR CORP DO-213AC, 2 PIN compliant SOD-80 2 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF EAR99 8541.10.00.70
BAT54A-7-F
SPC Multicomp
$0.0115 Active 100 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.70
1N4151
Diotec Semiconductor AG
$0.0116 Yes Active 200 mA 1 V 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 2 A 1 Not Qualified O-LALF-W2 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant Diotec DO-35 2 EAR99 8541.10.00.70
M3
Luguang Electronic Technology Co Ltd
$0.0116 Active SMAJ SMAJ
1N458A
onsemi
$0.0116 Yes Active 500 mA 1 V 500 mW SILICON RECTIFIER DIODE SINGLE NO 150 V 1 1.5 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN compliant onsemi 017AG EAR99 8541.10.00.70
1N4148WSGW
Diotec Semiconductor AG
$0.0119 Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 e3 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-323, 2 PIN compliant Diotec
M7L
Diotec Semiconductor AG
$0.0119 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 25 A 1 1 kV R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant Diotec EAR99 8541.10.00.80 2020-03-04
1N4448WS
Yangzhou Yangjie Electronics Co Ltd
$0.0121 Yes Active 250 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
1N4448WSGW
Diotec Semiconductor AG
$0.0122 Yes Active 250 mA 1.25 V 4 ns 2.5 µA 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOD-323, 2 PIN compliant