Filter Your Search
21 - 30 of 23,390 results
|
RN731VTE-17
ROHM Semiconductor
|
$0.1299 | Yes | Yes | Active | 0.4 pF | 0.4 pF | 100 mW | 7 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR | 10 mA | 100 MHz | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 35 V | Not Qualified | R-PDSO-F2 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | |||||||||||
|
BAP50-03-TP
Micro Commercial Components
|
$0.1301 | Yes | Obsolete | 1.11 pF | 200 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G2 | 2 | ||||||||||||||||
|
BAR6404E6327HTSA1
Infineon Technologies AG
|
$0.1323 | Yes | Active | 0.35 pF | 1.35 Ω | SILICON | 150 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 2 | POSITIVE-INTRINSIC-NEGATIVE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||
|
BAP51-02,115
NXP Semiconductors
|
$0.1364 | Yes | Obsolete | 0.55 pF | 0.4 pF | 715 mW | 2.5 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00 | NXP | PLASTIC, SMD, UFP, SC-79, 2 PIN | 2 | SOD | SOD523 | ||||||||||
|
BAR6405E6327HTSA1
Infineon Technologies AG
|
$0.1369 | Yes | Active | 0.35 pF | 250 mW | 1.35 Ω | SILICON | 150 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | C BAND | 1.55 µs | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | Infineon | R-PDSO-G3 | |||||||||||||
|
BAP50LX,315
NXP Semiconductors
|
$0.1407 | Yes | Obsolete | 0.55 pF | 0.4 pF | 150 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | S BAND | 1000 ns | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | compliant | 8541.10.00.70 | NXP | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SOT882T, 2 PIN | 2 | DFN | SOD882D | |||||||||
|
BAP50-03,115
NXP Semiconductors
|
$0.1407 | Yes | Obsolete | 0.55 pF | 0.55 pF | 500 mW | 5 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | 1 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00 | NXP | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD | SOD323 | |||||||||
|
BAR5002VH6327XTSA1
Infineon Technologies AG
|
$0.1418 | Yes | Active | PIN DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||||||||||||
|
RN141CMT2R
ROHM Semiconductor
|
$0.1432 | Yes | Active | 0.8 pF | 2 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 3 mA | 100 MHz | VERY HIGH FREQUENCY | 1 V | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | 2018-08-09 | ||||||||||||||
|
HSMP-3894-BLKG
Broadcom Limited
|
$0.1439 | Yes | Obsolete | 0.3 pF | 0.2 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 1 mA | 100 MHz | 200 ns | 5 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | Avago Technologies | R-PDSO-G3 |