Filter Your Search
41 - 50 of 669 results
|
BAV99
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 1.3 V | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||||||||||||||
|
BAV99-AQ
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | Diotec | EAR99 | 8541.10.00.70 | 2018-07-20 | |||||||||
|
BAV99-G3-08
Vishay Intertechnologies
|
$0.0327 | Yes | Yes | Active | 150 mA | 6 ns | 300 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | GREEN PACKAGE-3 | compliant | Vishay | EAR99 | 8541.10.00.70 | 3 | ||||||||||||||||||
|
BAV99,215
Nexperia
|
$0.0201 | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | Nexperia | EAR99 | 8541.10.00.70 | 2017-02-17 | 3 | TO-236 | SOT23 | ||||||||
|
BAV99-D87Z
onsemi
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1.3 V | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | ULTRA FAST | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | compliant | onsemi | EAR99 | 8541.10.00.70 | 318BM | ||||||||||||||
|
BAV99W
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 200 nA | 100 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 2 A | 1 | 80 V | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SOT-323, 3 PIN | unknown | Toshiba | EAR99 | |||||||||||||||||
|
NSVBAV99WT3G
onsemi
|
$0.1212 | Yes | Active | 715 mA | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70, 3 PIN | compliant | onsemi | EAR99 | 8541.10.00.80 | 419-04 | ||||||||||||||
|
BAV99BRW_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | FAST RECOVERY | 700 mA | 1 | 75 V | R-PDSO-G6 | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-363, 6 PIN | compliant | PANJIT | |||||||||||||||||||
|
BAV99W/ZLF
Nexperia
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | Nexperia | 3 | SC-70 | SOT323 | |||||||||||||||||||||||||||||||||||
|
BAV99DWQ-7-F
Diodes Incorporated
|
$0.1129 | Yes | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | HIGH RELIABILITY | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 |