Filter Your Search
1 - 10 of 145 results
|
KBPC1504GW
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 200 A | 1 | 150 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
KBPC1504G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 200 A | 1 | 150 °C | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
KBPC1504S-LF
Surge Components Inc
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | HIGH RELIABILITY | 300 A | 1 | S-PXFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UNSPECIFIED | SURGE COMPONENTS INC | compliant | EAR99 | S-PXFM-W4 | 8541.10.00.80 | ||||||||
|
KBPC1504W
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 125 °C | ISOLATED | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
KBPC1504PF
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 15 A | 1.2 V | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 175 °C | ISOLATED | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||
|
KBPC1504W
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 200 A | 1 | Not Qualified | S-PUFM-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | WIRE | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | 8541.10.00.80 | 4 | |||||||
|
KBPC1504W
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 15 A | 1.1 V | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 150 °C | ISOLATED | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
KBPC1504
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | Not Qualified | S-PUFM-D4 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | S-PUFM-D4 | 4 | ||||||||||
|
KBPC1504
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 15 A | 1.2 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | R-MUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -65 °C | ISOLATED | 4 | METAL | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | METAL, KBPC, 4 PIN | 8541.10.00.80 | 4 | ||||||||
|
KBPC1504
Sep Electronic Corp
|
Check for Price | Contact Manufacturer | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 400 A | 1 | 125 °C | ISOLATED | SEP ELECTRONIC CORP | unknown | EAR99 |