Parametric results for: GBPC15005W under Bridge Rectifier Diodes

Filter Your Search

31 - 40 of 78,249 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABS20M
Diotec Semiconductor AG
$0.0583 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 60 A 1 1 kV R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ABS20D
Diotec Semiconductor AG
$0.0583 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 60 A 1 200 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ABS20K
Diotec Semiconductor AG
$0.0583 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 60 A 1 800 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ABS20G
Diotec Semiconductor AG
$0.0583 Yes Active 2 A 1.1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 60 A 1 400 V R-PDSO-G4 1 150 °C -50 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
MB2S
Diotec Semiconductor AG
$0.0597 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 200 V 4 35 A 1 1 150 °C DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99
MB4S
Diotec Semiconductor AG
$0.0613 Yes Active 500 mA 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 400 V 4 35 A 1 150 °C NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant Diotec EAR99
DB102
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
DB101
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 50 V 4 30 A 1 150 °C YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
DB101S
Yangzhou Yangjie Electronics Co Ltd
$0.0623 Yes Active 1 A 1.05 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 30 A 1 e3 1 150 °C 260 TIN YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
YBS2010
Yangzhou Yangjie Electronics Co Ltd
$0.0655 Yes Active 2 A 1 V SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 75 A 1 R-PDSO-F4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 R-PDSO-F4 8541.10.00.80