Filter Your Search
11 - 20 of 20,222,359 results
|
ABLS-12.288MHZ-D-3-Y-T
Abracon Corporation
|
$0.0440 | Yes | Active | 12.288 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | |||
|
MCSJK-7U-32.00-10-10-60-B-10
SPC Multicomp
|
$0.0452 | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||||
|
MCSJK-7U-25.00-10-30-60-B-30
SPC Multicomp
|
$0.0452 | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||||
|
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
|
$0.0462 | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||||
|
ABLS-12.000MHZ-B4H-T
Abracon Corporation
|
$0.0466 | Active | unknown | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | ||||||||||||||||||||||||
|
MCSJK-7E-26.00-10-10-60-B-10
SPC Multicomp
|
$0.0490 | Active | 26 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||||
|
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
|
$0.0497 | Yes | Active | 32 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 9 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | compliant | 32MHz ñ10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead | ABRACON | 2023-05-02 09:54:00 | SMD, 4 PIN | ||||
|
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
|
$0.0509 | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | |||
|
ABLS-4.9152MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0516 | Yes | Active | 4.9152 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | Crystal 4.9152MHz ±25ppm (Tol) ±35ppm (S... more | ABRACON | 2023-05-02 09:54:00 | |||
|
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
|
$0.0516 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 |