Filter Your Search
1 - 3 of 3 results
|
MX7543GKN+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | 16-PDIP-300_MIL | compliant | 1999-05-28 | |||||
|
MX7543GKN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MX7543GKN+
Maxim Integrated Products
|
$10.5625 | Yes | Yes | Transferred | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |