Parametric results for: ADS6149IRGZT under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ads6149irgzt Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
ADS6149IRGZT
Texas Instruments
$121.1461 Yes Yes Active 3.3 V 2 V 1 0.0305 % 14 250 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2 -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN QFN-48 48 compliant 3A991.C.3 8542.39.00.01 Texas Instruments
ADS6149IRGZTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 2 V 1 0.0305 % 14 250 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC48,.27SQ,20 48 unknown 3A991.C.3 8542.39.00.01