Parametric results for: YTQ-142-02-L-6 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ytq14202l6 Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
YTQ-142-02-L-6
Samtec Inc
Check for Price Yes Yes Active 252 6 2 mm 6 10 mΩ FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR FLEXYZ NO .5004 N POLARIZED HOUSING .278 N NO NO e3 NO -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.474 inch 0.25 inch 3.33 inch 0.6 inch SAMTEC INC ROHS COMPLIANT compliant