Parametric results for: DF9-17S-1V(32) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: df917s1v32 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
DF9-17S-1V(32)
Hirose Electric Co Ltd
$0.8823 Yes Yes Active 17 2 1 mm 2 50 mΩ 500 mA FEMALE 30 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -45 °C 125 °C POLARIZATION POST RECEPTACLE Tin (Sn) NOT SPECIFIED STAGGERED BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.165 inch 0.13 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose