Parametric results for: 69155-126LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 69155126lf Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
69155-126LF
Amphenol Communications Solutions
$6.6100 Yes Active 26 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 20 GΩ NO NO NO UL 94V-0 -65 °C 125 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.02 mm 30u inch SOLDER 0.342 inch 0.505 inch 1.58 inch 0.105 inch AMPHENOL ICC LEAD FREE 26 compliant EAR99 8536.69.40.40
69155-126LF
Amphenol FCi
$4.5104 Yes Active 26 2 2.54 mm 2 15 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 1414VAC V NO 20 GΩ NO NO NO UL 94V-0 -65 °C 125 °C NOT SPECIFIED RECTANGULAR RND PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.02 mm 30u inch SOLDER 0.342 inch 0.505 inch 1.58 inch 0.105 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40