Filter Your Search
1 - 10 of 45 results
|
59112-K24-11P037RLF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
59112-F24--11-P037
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
59112-S24-11P037RLF
Amphenol FCi
|
Check for Price | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
59112-F24-11P037RLF
Amphenol FCi
|
Check for Price | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 8u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
59202-S24-11P047
Amphenol FCi
|
Check for Price | No | No | Active | 22 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.35 mm | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.866 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
59112-T24--11-P037
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
59202-G24-11P047LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.185 inch | 0.866 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||
|
59112-G24--11-P037
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
59112-K24-11P037LF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
59112-S24--11-P037
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | 650VAC V | NO | 1.76 N | 1 GΩ | 0.196 N | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.146 inch | 0.866 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 |