Parametric results for: M83513/19-E01NW under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m8351319e01nw Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
M83513/19-E01NW
Glenair Inc
$156.9693 No Active 31 2 2.54 mm 2 32 mΩ 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE E ALUMINUM ALLOY GOLD RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 2.78 N 5 GΩ NO NO e0 YES MIL -55 °C 125 °C #2-56 UNC RECEPTACLE Tin/Lead (Sn/Pb) STAGGERED RND PIN-SKT NO 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm 50u inch NICKEL SOLDER 0.325 inch 0.465 inch 2.04 inch 0.109 inch GLENAIR INC compliant Glenair
M83513/19-E01NW
Amphenol Corporation
Check for Price Active 31 FEMALE BOARD AND PANEL POLYPHENYLENE SULFIDE E METAL D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 NO NO NO YES RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER AMPHENOL CORP unknown Amphenol