Parametric results for: AQ147M3R3DAJME under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aq147m3r3dajme Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
AQ147M3R3DAJME
Kyocera AVX Components
Check for Price No No Obsolete 3.3 pF 500 V 15.1515 % 1111 15.1515 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS:MIL-PRF-55681; MIL-PRF-123 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 1.676 mm 2.79 mm 2.79 mm AVX CORP , 1111 not_compliant EAR99 8532.24.00.20