Parametric results for: AQ12EM101KAJME under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aq12em101kajme Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
AQ12EM101KAJME
Kyocera AVX Components
Check for Price No No Obsolete 100 pF 150 V 10 % 0606 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS:MIL-PRF-55681; MIL-PRF-123 90+/-20ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 979 µm 1.4 mm 1.4 mm KYOCERA AVX COMPONENTS CORP CHIP not_compliant EAR99 8532.24.00.20