Filter Your Search
1 - 10 of 2,979 results
|
CR2016
Jauch Quartz America
|
$0.1713 | Yes | Active | 3 V | 0.085 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 1.6 mm | 20 mm | 1.7 g | 2016 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | 2018-09-17 11:10:11 | ||||||||
|
CR2025
Jauch Quartz America
|
$0.1713 | Yes | Active | 3 V | 0.165 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 2.5 mm | 20 mm | 2.4 g | 2025 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | 2018-09-01 10:53:27 | ||||||||
|
CR2032
Jauch Quartz America
|
$0.1713 | Yes | Active | 3 V | 0.24 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 2.9 g | 2032 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | 2018-09-01 10:53:27 | ||||||||
|
CR1620
Jauch Quartz America
|
$0.1883 | Yes | Active | 3 V | 0.075 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 2 mm | 16 mm | 1.25 g | 1620 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | 2018-09-01 10:53:27 | ||||||||
|
CR1632
Jauch Quartz America
|
$0.1883 | Yes | Active | 3 V | 0.135 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 3.2 mm | 16 mm | 1.8 g | 1632 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | 2018-09-13 14:45:19 | ||||||||
|
CR-2032L/BN
Panasonic Electronic Components
|
$0.1950 | Yes | Active | 3 V | 0.225 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 60 °C | BUTTON(-), FLAT(+) | TRAY | 3.2 mm | 20 mm | 2.9 g | 2032 | PANASONIC CORP | not_compliant | 3A991.J.1 | 8506.80.00.00 | Panasonic | 2021-05-21 18:52:39 | [object Object],[object Object],[object Object],[object Object],[object Object] | |||||
|
CR2032
Panasonic Electronic Components
|
$0.1975 | Yes | Active | 3 V | 0.225 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 2.8 g | 2032 | PANASONIC CORP | not_compliant | 3A991.J.1 | 8506.80.00.00 | Panasonic | 2024-04-05 15:44:24 | Coin Cell Battery 3V 20X3.2MM 225mAH | |||||||
|
CR1220
Jauch Quartz America
|
$0.2055 | Yes | Active | 3 V | 0.04 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.75 g | 1220 | JAUCH QUARTZ GMBH | compliant | 3A991.J.1 | 8506.80.00.00 | Jauch Quartz | 2018-09-01 10:53:27 | ||||||||
|
CR2032VP
Energizer Battery Company
|
$0.2225 | Yes | Active | 3 V | 0.24 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | UL | -30 °C | 60 °C | BUTTON(-), FLAT(+) | 3.2 mm | 20 mm | 3 g | 2032 | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
LR6XWA/B
Panasonic Electronic Components
|
$0.2255 | Yes | Active | 1.5 V | ALKALINE ZINC-MANGANESE DIOXIDE | PRIMARY | ANSI-15A, IEC-LR6 | -20 °C | 54 °C | BUTTON(+), FLAT(-) | 49.5 mm | 14.5 mm | 23 g | AA | PANASONIC CORP | unknown | 8506.80.00.00 | Panasonic | 2023-11-09 03:00:54 | Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V |