Parametric results for: CR2032+(ALTERNATE:+COMP-32PANA) under Batteries

Filter Your Search

31 - 40 of 2,979 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SR626SW
Seiko Instruments Inc
$0.6199 Active 1.55 V SILVER OXIDE PRIMARY BUTTON(+), FLAT(-) 2.6 mm 6.8 mm 0.39 g SEIKO INSTRUMENTS USA INC unknown
BR1225X-BA
Rayovac
$0.6316 Yes Obsolete 3 V 0.05 Ah LITHIUM CARBON-MONOFLUORIDE PRIMARY IEC-BR1225, NEDA-5020LB UL -40 °C 85 °C BUTTON(-), FLAT(+) BULK 2.5 mm 12.5 mm 0.8 g 1225 RAYOVAC unknown 3A991.J.1 8506.80.00.00
CR1620
Panasonic Electronic Components
$0.6339 Yes Yes Active 3 V 0.075 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON(-), FLAT(+) 2 mm 16 mm 1.3 g 1620 PANASONIC CORP unknown 3A991.J.1 8506.80.00.00 Panasonic
CR-2032L/BD
Panasonic Electronic Components
$0.6750 Active 3 V 0.225 Ah LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON 3.2 mm 20 mm 2032 PANASONIC CORP unknown 8506.80.00.00 Panasonic
CR2032
Energizer Battery Company
$0.6804 Active 3 V 0.24 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY ANSI-5004LC, IEC-CR2032, NEDA-5004LC CAPACITY MAX AT 2 V UL -30 °C 60 °C FLAT(+), SNAP(-) 3.2 mm 20 mm 3 g 2032 ENERGIZER HOLDINGS INC unknown 3A991.J.1 8506.80.00.00
20371
Varta
$0.6881 Active 1.55 V 0.03 Ah 1.2 V SILVER OXIDE/ZINC PRIMARY 60 °C BUTTON, FLAT 9.5 mm 0.57 g 2.1 mm VARTA MICROBATTERY GMBH unknown 3A991.J.1 8506.80.00.00
CR-1025/BN
Panasonic Electronic Components
$0.7051 Yes Active 3 V 0.03 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 60 °C BUTTON 2.5 mm 10 mm 1025 PANASONIC CORP unknown 8506.80.00.00 Panasonic
CR2430.IB
Renata Batteries
$0.7058 Active 3 V 0.285 Ah LITHIUM MANGANESE DIOXIDE PRIMARY -40 °C 85 °C BUTTON(-), FLAT(+) 3 mm 24.5 mm 4.1 g 2430 RENATA SA compliant 3A991.J.1 8506.80.00.00
CR1632
Panasonic Electronic Components
$0.7101 Yes Yes Active 3 V 0.14 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON(-), FLAT(+) 3.2 mm 16 mm 1.9 g 1632 PANASONIC CORP unknown 3A991.J.1 8506.80.00.00 Panasonic
CR-2016/F2N
Panasonic Electronic Components
$0.7108 Yes Active 3 V 0.09 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 1.55 mm 20.1 mm 2016 PANASONIC CORP unknown 8506.50.00.00 Panasonic