Part Details for ZY11 by Diotec Semiconductor AG
Overview of ZY11 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZY11CT-ND
|
DigiKey | ZENER DO-41 11V 2W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
10000 In Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
637-ZY11
|
Mouser Electronics | Zener Diodes Zener, DO-41, 11V, 2W, 5% RoHS: Compliant | 4513 |
|
$0.0520 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 11V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
ZY11-DIO
|
TME | Diode: Zener, 2W, 11V, 172mA, Ammo Pack, DO41, single diode Min Qty: 10 | 2400 |
|
$0.0500 / $0.0865 | Buy Now |
Part Details for ZY11
ZY11 CAD Models
ZY11 Part Data Attributes:
|
ZY11
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY11
Diotec Semiconductor AG
Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZY11
This table gives cross-reference parts and alternative options found for ZY11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | ZY11 vs ZY11 |
ZY11-BP | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs ZY11-BP |
ZY11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 5.45%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 5.46%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZY11 vs ZY11 |
2EZ11D5-AP | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs 2EZ11D5-AP |
ZY11P | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs ZY11P |
ZY11 | Zener Diode, 11V V(Z), 5.4%, 2W, DO-15, | Fagor Electrónica | ZY11 vs ZY11 |