Part Details for ZY11 by Continental Device India Ltd
Overview of ZY11 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ZY11
ZY11 CAD Models
ZY11 Part Data Attributes:
|
ZY11
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
ZY11
Continental Device India Ltd
Zener Diode, 11V V(Z), 5.5%, 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.5% |
Alternate Parts for ZY11
This table gives cross-reference parts and alternative options found for ZY11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | ZY11 vs ZY11 |
ZY11-BP | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs ZY11-BP |
ZY11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 5.45%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 5.46%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY11 vs ZY11 |
ZY11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZY11 vs ZY11 |
2EZ11D5-AP | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs 2EZ11D5-AP |
ZY11P | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY11 vs ZY11P |
ZY11 | Zener Diode, 11V V(Z), 5.4%, 2W, DO-15, | Fagor Electrónica | ZY11 vs ZY11 |