Part Details for ZXTR2005Z-13 by Diodes Incorporated
Overview of ZXTR2005Z-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTR2005Z-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4949
|
Newark | Volt Reg, Fixed, 5V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXTR2005Z-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1895 |
|
$0.2150 / $0.5600 | Buy Now |
DISTI #
ZXTR2005Z-13DICT-ND
|
DigiKey | IC REG LINEAR 5V 38MA SOT89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124603 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
ZXTR2005Z-13
|
Avnet Americas | Standard Regulator Pos 5V 0.03A 3-Pin SOT-89 T/R - Tape and Reel (Alt: ZXTR2005Z-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 322500 Factory Stock |
|
$0.1488 / $0.1758 | Buy Now |
DISTI #
621-ZXTR2005Z-13
|
Mouser Electronics | Linear Voltage Regulators 100V Input 5V 30mA Reg Trans RoHS: Compliant | 32482 |
|
$0.1510 / $0.5100 | Buy Now |
DISTI #
70437228
|
RS | Voltage Regulator 5V 30mA SOT-89 | Diodes Inc ZXTR2005Z-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Future Electronics | ZXTR2005Z Series 5 V 38 mA Surface Mount Regulator Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 52500Reel |
|
$0.1680 / $0.1800 | Buy Now |
|
Future Electronics | ZXTR2005Z Series 5 V 38 mA Surface Mount Regulator Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
|
Quest Components | 5V, BIPOLAR | 361 |
|
$0.1680 / $0.3600 | Buy Now |
DISTI #
ZXTR2005Z-13
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.038A, SOT89, SMD, ±10% Min Qty: 1 | 2585 |
|
$0.1710 / $0.8560 | Buy Now |
DISTI #
ZXTR2005Z-13
|
Avnet Asia | Standard Regulator Pos 5V 0.03A 3-Pin SOT-89 T/R (Alt: ZXTR2005Z-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ZXTR2005Z-13
ZXTR2005Z-13 CAD Models
ZXTR2005Z-13 Part Data Attributes:
|
ZXTR2005Z-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTR2005Z-13
Diodes Incorporated
Fixed Positive LDO Regulator, 5V, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 100 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 10% |