-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTP25040DFHCT-ND
|
DigiKey | TRANS PNP 40V 3A SOT23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
241408 In Stock |
|
$0.1875 / $0.4000 | Buy Now |
DISTI #
ZXTP25040DFHTA
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP25040DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
ZXTP25040DFHTA
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP25040DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
621-ZXTP25040DFHTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 40V HIGH GAIN RoHS: Compliant | 81667 |
|
$0.1870 / $0.5700 | Buy Now |
DISTI #
E02:0323_01120423
|
Arrow Electronics | Trans GP BJT PNP 40V 3A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2413 | Europe - 12000 |
|
$0.1802 / $0.2011 | Buy Now |
DISTI #
V72:2272_06708404
|
Arrow Electronics | Trans GP BJT PNP 40V 3A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2081 |
|
$0.2013 / $0.5570 | Buy Now |
DISTI #
70438980
|
RS | Transistor PNP 40V 3A SOT23 | Diodes Inc ZXTP25040DFHTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | ZXTP25040DFH Series 40 V 3 A Surface Mount PNP Medium Power Transistor - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1800 / $0.1890 | Buy Now |
|
Future Electronics | ZXTP25040DFH Series 40 V 3 A Surface Mount PNP Medium Power Transistor - SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
|
Bristol Electronics | 89883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy