-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9258
|
Newark | Trans, Pnp, 500V, 0.15A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. ZXTP01500BGTC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3845 |
|
$0.1750 / $0.5200 | Buy Now |
DISTI #
ZXTP01500BGTCDICT-ND
|
DigiKey | TRANS PNP 500V 0.15A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4826 In Stock |
|
$0.1443 / $0.5000 | Buy Now |
DISTI #
ZXTP01500BGTC
|
Avnet Americas | Pwr Hi Voltage Transistor SOT223 T&R 4K - Tape and Reel (Alt: ZXTP01500BGTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1116 / $0.1318 | Buy Now |
DISTI #
621-ZXTP01500BGTC
|
Mouser Electronics | Bipolar Transistors - BJT 500V PNP HiPerf Transistor RoHS: Compliant | 4844 |
|
$0.1420 / $0.5000 | Buy Now |
|
Future Electronics | 500V, 0.15A, SOT223-3. RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
ZXTP01500BGTC
|
Avnet Americas | Pwr Hi Voltage Transistor SOT223 T&R 4K - Tape and Reel (Alt: ZXTP01500BGTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1116 / $0.1318 | Buy Now |
DISTI #
ZXTP01500BGTC
|
Avnet Silica | Pwr Hi Voltage Transistor SOT223 T&R 4K (Alt: ZXTP01500BGTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
3943412
|
element14 Asia-Pacific | TRANS, PNP, 500V, 0.15A, 150DEG C, 2W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3845 |
|
$0.1890 / $0.5278 | Buy Now |
DISTI #
3943412RL
|
element14 Asia-Pacific | TRANS, PNP, 500V, 0.15A, 150DEG C, 2W RoHS: Compliant Min Qty: 100 Container: Reel | 3845 |
|
$0.1890 / $0.3123 | Buy Now |
DISTI #
3943412
|
Farnell | TRANS, PNP, 500V, 0.15A, 150DEG C, 2W RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 3845 |
|
$0.1628 / $0.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy