Part Details for ZXTP01500BGQTC by Diodes Incorporated
Overview of ZXTP01500BGQTC by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTP01500BGQTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXTP01500BGQTCCT-ND
|
DigiKey | TRANS PNP 500V 0.15A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3875 In Stock |
|
$0.1764 / $0.6100 | Buy Now |
DISTI #
ZXTP01500BGQTC
|
Avnet Americas | Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R - Tape and Reel (Alt: ZXTP01500BGQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 136000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-ZXTP01500BGQTC
|
Mouser Electronics | Bipolar Transistors - BJT 500V PNP HiPerf Transistor RoHS: Compliant | 0 |
|
$0.1970 / $0.2030 | Order Now |
|
Future Electronics | Bipolar Transistors BJT 500V PNP SOT223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1480 / $0.1550 | Buy Now |
DISTI #
ZXTP01500BGQTC
|
Avnet Americas | Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R - Tape and Reel (Alt: ZXTP01500BGQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 136000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
ZXTP01500BGQTC
|
Avnet Asia | Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R (Alt: ZXTP01500BGQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1294 / $0.1447 | Buy Now |
DISTI #
ZXTP01500BGQTC
|
Avnet Silica | Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R (Alt: ZXTP01500BGQTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2316 | Buy Now |