Part Details for ZXTP01500BGQTA by Diodes Incorporated
Overview of ZXTP01500BGQTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTP01500BGQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXTP01500BGQTACT-ND
|
DigiKey | PWRHIVOLTAGETRANSISTORSOT223 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1719 / $0.6100 | Buy Now |
DISTI #
ZXTP01500BGQTA
|
Avnet Americas | Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R - Tape and Reel (Alt: ZXTP01500BGQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-ZXTP01500BGQTA
|
Mouser Electronics | Bipolar Transistors - BJT 500V PNP HiPerf Transistor RoHS: Compliant | 0 |
|
$0.1970 / $0.6000 | Order Now |
DISTI #
ZXTP01500BGQTA
|
Avnet Americas | Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R - Tape and Reel (Alt: ZXTP01500BGQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1364 / $0.1611 | Buy Now |
|
Chip1Cloud | PWR HI VOLTAGE TRANSISTOR SOT223 | 3790 |
|
RFQ |
Part Details for ZXTP01500BGQTA
ZXTP01500BGQTA CAD Models
ZXTP01500BGQTA Part Data Attributes:
|
ZXTP01500BGQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP01500BGQTA
Diodes Incorporated
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |