Part Details for ZXTN25015DFHTA by Diodes Incorporated
Overview of ZXTN25015DFHTA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN25015DFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXTN25015DFHTATR-ND
|
DigiKey | TRANS NPN 15V 5A SOT23-3 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1875 / $0.2159 | Buy Now |
DISTI #
ZXTN25015DFHTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 30 V, 5 A, 1.81 W, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: ZXTN25015DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
522-ZXTN25015DFHTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 3398 |
|
$0.1870 / $0.5700 | Buy Now |
|
Future Electronics | ZXTN25015DFH Series 15 V 5 A NPN Medium Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
|
Future Electronics | ZXTN25015DFH Series 15 V 5 A NPN Medium Power Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
DISTI #
ZXTN25015DFHTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 30 V, 5 A, 1.81 W, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: ZXTN25015DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
ZXTN25015DFHTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 30 V, 5 A, 1.81 W, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: ZXTN25015DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1860 / $0.2198 | Buy Now |
DISTI #
ZXTN25015DFHTA
|
Avnet Silica | Single Bipolar Transistor, NPN, 30 V, 5 A, 1.81 W, SOT-23, 3 Pins, Surface Mount (Alt: ZXTN25015DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 15V 5A SOT23-3 | 374600 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3018 | Buy Now |