Part Details for ZXMP6A17E6TA by Zetex / Diodes Inc
Overview of ZXMP6A17E6TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMP6A17E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A, 60 V, 0.125 ohm, P-CHANNEL, Si, POWER, MOSFET | 80 |
|
$0.6000 / $1.0000 | Buy Now |
|
ComSIT USA | 60 V P-CHANNEL ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 2.3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1150 |
|
RFQ |
Part Details for ZXMP6A17E6TA
ZXMP6A17E6TA CAD Models
ZXMP6A17E6TA Part Data Attributes:
|
ZXMP6A17E6TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMP6A17E6TA
Zetex / Diodes Inc
Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMP6A17E6TA
This table gives cross-reference parts and alternative options found for ZXMP6A17E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP6A17E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP6A17E6TC | Power Field-Effect Transistor, 2.3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | ZXMP6A17E6TA vs ZXMP6A17E6TC |
ZXMP6A17E6TC | Power Field-Effect Transistor, 3A I(D), 60V, 0.125ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXMP6A17E6TA vs ZXMP6A17E6TC |
ZXMP6A17E6 | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.19ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXMP6A17E6TA vs ZXMP6A17E6 |
ZXMP6A17E6 | Power Field-Effect Transistor, 2.5A I(D), 60V, 0.19ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | ZXMP6A17E6TA vs ZXMP6A17E6 |