-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2275
|
Newark | Mosfet,p Channel, -100V, -1.3A,sot26-6, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Diodes Inc. ZXMP10A17E6TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5462 |
|
$0.3630 / $0.4290 | Buy Now |
DISTI #
86AK6617
|
Newark | Mosfet, P-Ch, 100V, 1.6A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMP10A17E6TA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2900 / $0.3270 | Buy Now |
DISTI #
ZXMP10A17E6CT-ND
|
DigiKey | MOSFET P-CH 100V 1.3A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
31330 In Stock |
|
$0.2515 / $0.7600 | Buy Now |
DISTI #
ZXMP10A17E6TA
|
Avnet Americas | Trans MOSFET P-CH 100V 1.6A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMP10A17E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2495 / $0.2948 | Buy Now |
DISTI #
ZXMP10A17E6TA
|
Avnet Americas | Trans MOSFET P-CH 100V 1.6A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMP10A17E6TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2515 / $0.2998 | Buy Now |
DISTI #
ZXMP10A17E6TA
|
Avnet Americas | Trans MOSFET P-CH 100V 1.6A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMP10A17E6TA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
522-ZXMP10A17E6TA
|
Mouser Electronics | MOSFET 100V P-Chanl UMOS RoHS: Compliant | 95873 |
|
$0.2880 / $0.7600 | Buy Now |
DISTI #
V36:1790_06708122
|
Arrow Electronics | Trans MOSFET P-CH 100V 1.3A 6-Pin SOT-26 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2316 | Americas - 111000 |
|
$0.2405 | Buy Now |
DISTI #
A03:0893_13586058
|
Arrow Electronics | Trans MOSFET P-CH 100V 1.3A 6-Pin SOT-26 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2337 | Asia - 15000 |
|
$0.2252 / $0.2275 | Buy Now |
DISTI #
V72:2272_06708122
|
Arrow Electronics | Trans MOSFET P-CH 100V 1.3A 6-Pin SOT-26 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 Container: Cut Strips | Americas - 933 |
|
$0.2580 / $0.7417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy