Part Details for ZXMD63P02XTA by Diodes Incorporated
Overview of ZXMD63P02XTA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXMD63P02XTA
ZXMD63P02XTA CAD Models
ZXMD63P02XTA Part Data Attributes:
|
ZXMD63P02XTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMD63P02XTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | SMALL OUTLINE, S-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-187AA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMD63P02XTA
This table gives cross-reference parts and alternative options found for ZXMD63P02XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMD63P02XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMD63P02X | 1200mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MSOP-8 | Diodes Incorporated | ZXMD63P02XTA vs ZXMD63P02X |
ZXMD63P02XTC | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MSOP-8 | Zetex / Diodes Inc | ZXMD63P02XTA vs ZXMD63P02XTC |
ZXMD63P02XTA | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MSOP-8 | Zetex / Diodes Inc | ZXMD63P02XTA vs ZXMD63P02XTA |
ZXMD63P02X | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MSOP-8 | Zetex / Diodes Inc | ZXMD63P02XTA vs ZXMD63P02X |
ZXMD63P02XTC | Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-187AA, MO-187, MSOP-8 | Diodes Incorporated | ZXMD63P02XTA vs ZXMD63P02XTC |