-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5374
|
Newark | Led Driver, Buck, Tsot-23-5, Topology:Buck, Input Voltage Min:7V, Input Voltage Max:30V, Output Voltage Max:30V, Output Current Max:1A, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23, Msl:- Rohs Compliant: Yes |Diodes Inc. ZXLD1360ET5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1106 |
|
$1.5100 / $2.8500 | Buy Now |
DISTI #
ZXLD1360ET5CT-ND
|
DigiKey | IC LED DRV RGLTR PWM 1A TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3015 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
ZXLD1360ET5TA
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ZXLD1360ET5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXLD1360ET5TA
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ZXLD1360ET5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$1.1500 / $1.3708 | Buy Now |
DISTI #
ZXLD1360ET5TA
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: ZXLD1360ET5TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 348000 Factory Stock |
|
$1.1408 / $1.3478 | Buy Now |
DISTI #
522-ZXLD1360E5TA
|
Mouser Electronics | LED Lighting Drivers 7-30V Input 1Amp w/Internal Switch RoHS: Compliant | 15206 |
|
$1.2400 / $2.7400 | Buy Now |
DISTI #
V36:1790_06708002
|
Arrow Electronics | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2325 | Americas - 15000 |
|
$1.2044 / $1.2263 | Buy Now |
DISTI #
E02:0323_01120232
|
Arrow Electronics | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2325 | Europe - 6000 |
|
$1.1819 / $1.2001 | Buy Now |
|
Future Electronics | ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | ZXLD1360 Series 30 V 1 A Surface Mount Step-Down LED Driver - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy