Part Details for ZXLD1356DACTC by Diodes Incorporated
Overview of ZXLD1356DACTC by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXLD1356DACTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXLD1356DACTCCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 550MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5354 In Stock |
|
$1.2408 / $2.8200 | Buy Now |
DISTI #
ZXLD1356DACTC
|
Avnet Americas | LED DRVR 9V/12V/15V/18V/24V 6-Pin DFN EP T/R - Tape and Reel (Alt: ZXLD1356DACTC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$1.1718 / $1.3844 | Buy Now |
DISTI #
522-ZXLD1356DACTC
|
Mouser Electronics | LED Lighting Drivers 550mA, 60V LED Drver, Int Swtch RoHS: Compliant | 4967 |
|
$1.2400 / $2.8200 | Buy Now |
|
Future Electronics | LED MV INT SWITCH U-DFN3030-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Future Electronics | LED MV INT SWITCH U-DFN3030-6 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
ZXLD1356DACTC
|
Avnet Silica | LED DRVR 9V/12V/15V/18V/24V 6-Pin DFN EP T/R (Alt: ZXLD1356DACTC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$1.8900 | Buy Now |
Part Details for ZXLD1356DACTC
ZXLD1356DACTC CAD Models
ZXLD1356DACTC Part Data Attributes:
|
ZXLD1356DACTC
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXLD1356DACTC
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |