-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXCT1109QSA-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6148
|
Newark | Current Monitor, Aec-Q100, -40To125Deg C Rohs Compliant: Yes |Diodes Inc. ZXCT1109QSA-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 673 |
|
$0.6900 / $1.8200 | Buy Now |
DISTI #
ZXCT1109QSA-7DICT-ND
|
DigiKey | IC CURRENT MONITOR SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44784 In Stock |
|
$0.3780 / $1.6700 | Buy Now |
DISTI #
ZXCT1109QSA-7
|
Avnet Americas | Current Monitor 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXCT1109QSA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 873000 Factory Stock |
|
$0.3558 / $0.4673 | Buy Now |
DISTI #
621-ZXCT1109QSA-7
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Term LP High Side 0.3MHz 100nA 800mV RoHS: Compliant | 5602 |
|
$0.4320 / $1.6500 | Buy Now |
|
Future Electronics | ZXCT1109 Series 2.5 to 36V High Side Automotive Grade Micropower Current Monitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4050 / $0.4150 | Buy Now |
|
Future Electronics | ZXCT1109 Series 2.5 to 36V High Side Automotive Grade Micropower Current Monitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4050 / $0.4150 | Buy Now |
DISTI #
ZXCT1109QSA-7
|
TME | IC: instrumentation amplifier, 650kHz, SOT23, Iquiesc: 3uA Min Qty: 1 | 0 |
|
$0.4310 / $0.9040 | RFQ |
DISTI #
ZXCT1109QSA-7
|
Avnet Asia | Current Monitor 3-Pin SOT-23 T/R (Alt: ZXCT1109QSA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3388 / $0.3790 | Buy Now |
DISTI #
ZXCT1109QSA-7
|
Avnet Silica | Current Monitor 3-Pin SOT-23 T/R (Alt: ZXCT1109QSA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 72000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXCT1109QSA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT1109QSA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PINS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 5 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | COMMON-MODE INPUT RANGE IS 2.5V TO 36V AND DIFFERENTIAL SENSE INPUT VOLTAGE RANGE IS 0 TO 0.5V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |