Part Details for ZW50F90AW1 by Honeywell Sensing and Control
Overview of ZW50F90AW1 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW50F90AW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4261
|
Newark | Submin Bsc Swtch,sim Roller Lever,spdt,5A,125V, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell ZW50F90AW1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 | Buy Now |
DISTI #
2266-ZW50F90AW1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$11.6300 | Buy Now |
DISTI #
ZW50F90AW1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3899 | Buy Now |
DISTI #
785-ZW50F90AW1
|
Mouser Electronics | Basic / Snap Action Switches SUBMINIATURE BASICS ZW SERIES RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71274850
|
RS | Subminiature Switch | Honeywell ZW50F90AW1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7500 / $10.2400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, Pin Plunger, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC RoHS: Compliant |
52 Partner Stock |
|
$11.7700 / $15.3000 | Buy Now |
DISTI #
1842648
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.2378 / $12.7367 | Buy Now |
DISTI #
1842648
|
Farnell | SUBMIN BSC SWTCH,SIM ROLLER LVR,SPDT,5A, RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$7.6136 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, Pin Plunger, 203 g [7.16 oz] Maximum Operating Force, 500 mm [19.5 in] Lead Wire Termination (20 Gage) Bottom Exit, Sealed to IP67, UL, cUL, ENEC, CQC RoHS: Compliant |
52 Partner Stock |
|
$11.7700 / $15.3000 | Buy Now |
Part Details for ZW50F90AW1
ZW50F90AW1 CAD Models
ZW50F90AW1 Part Data Attributes
|
ZW50F90AW1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZW50F90AW1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |