Datasheets
ZW-04-14-F-D-576-257 by: Samtec Inc

Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for ZW-04-14-F-D-576-257 by Samtec Inc

Overview of ZW-04-14-F-D-576-257 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-04-14-F-D-576-257

Part # Distributor Description Stock Price Buy
DISTI # ZW-04-14-F-D-576-2
Avnet Americas Flexible Board Stacking Header, 0.100" Pitch - Bulk (Alt: ZW-04-14-F-D-576-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.4000
  • 50 $1.0900
  • 100 $0.8800
  • 500 $0.7500
  • 1,000 $0.5800
$0.5800 / $1.4000 Buy Now
Onlinecomponents.com   0
  • 1 $1.4000
  • 50 $1.0900
  • 100 $0.8800
  • 500 $0.7500
  • 1,000 $0.5800
  • 2,000 $0.5300
  • 5,000 $0.4200
  • 10,000 $0.3100
$0.3100 / $1.4000 Buy Now
DISTI # 000000000007162911
Sager Board to Board & Mezzanine Connectors Min Qty: 1 0
  • 1 $1.4000
  • 50 $1.0900
  • 100 $0.8800
  • 500 $0.7500
  • 1,000 $0.5800
  • 2,000 $0.5300
$0.5300 / $1.4000 Buy Now
Master Electronics   0
  • 1 $1.4000
  • 50 $1.0900
  • 100 $0.8800
  • 500 $0.7500
  • 1,000 $0.5800
  • 2,000 $0.5300
  • 5,000 $0.4200
  • 10,000 $0.3100
$0.3100 / $1.4000 Buy Now
DISTI # 640852fc36d3906ec9dfc86a
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk 0
  • 1 $1.4000
  • 50 $1.0900
  • 100 $0.8800
  • 500 $0.7500
  • 1,000 $0.5800
  • 2,000 $0.5300
  • 5,000 $0.4200
  • 10,000 $0.3100
$0.3100 / $1.4000 Buy Now

Part Details for ZW-04-14-F-D-576-257

ZW-04-14-F-D-576-257 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-04-14-F-D-576-257 Part Data Attributes:

ZW-04-14-F-D-576-257 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-04-14-F-D-576-257 Samtec Inc Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
Body Breadth 0.2 inch
Body Depth 0.576 inch
Body Length 0.4 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 3u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.257 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for ZW-04-14-F-D-576-257

This table gives cross-reference parts and alternative options found for ZW-04-14-F-D-576-257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-14-F-D-576-257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZW-04-13-G-D-350-390 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-04-14-F-D-576-257 vs ZW-04-13-G-D-350-390
ZW-04-14-F-D-1142-118 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-04-14-F-D-576-257 vs ZW-04-14-F-D-1142-118
ZW-04-20-L-D-787-120 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-04-14-F-D-576-257 vs ZW-04-20-L-D-787-120
DW-04-12-L-D-790 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-04-14-F-D-576-257 vs DW-04-12-L-D-790
ZW-04-12-G-D-350-340 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-04-14-F-D-576-257 vs ZW-04-12-G-D-350-340
EW-04-19-F-D-1000 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator Samtec Inc ZW-04-14-F-D-576-257 vs EW-04-19-F-D-1000
DW-04-14-G-D-984 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-04-14-F-D-576-257 vs DW-04-14-G-D-984
ZW-04-12-F-D-670-130 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-04-14-F-D-576-257 vs ZW-04-12-F-D-670-130
EW-04-14-L-D-999 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator Samtec Inc ZW-04-14-F-D-576-257 vs EW-04-14-L-D-999
ZW-04-19-T-D-1002-114 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-04-14-F-D-576-257 vs ZW-04-19-T-D-1002-114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-04-14-F-D-576-257 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-04-14-F-D-576-257 by Samtec Inc

  • Please alert me when ZW-04-14-F-D-576-257 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-04-14-F-D-576-257 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-04-14-F-D-576-257 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-04-14-F-D-576-257 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-04-14-F-D-576-257.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-04-14-F-D-576-257 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: