Datasheets
ZW-02-09-F-S-350-180 by: Samtec Inc

Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for ZW-02-09-F-S-350-180 by Samtec Inc

Overview of ZW-02-09-F-S-350-180 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-02-09-F-S-350-180

Part # Distributor Description Stock Price Buy
DISTI # 612-ZW-02-09-F-S-350-180-ND
DigiKey FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.4500
$0.4500 Buy Now
DISTI # ZW-02-09-F-S-350-1
Avnet Americas Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-02-09-F-S-350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # 200-ZW0209FS350180
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant 0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0900
$0.0900 / $0.2900 Order Now
Onlinecomponents.com   0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0900
$0.0900 / $0.2900 Buy Now
DISTI # ZW-02-09-F-S-350-1
Avnet Americas Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-02-09-F-S-350-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # 000000000002547300
Sager Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
  • 2,000 $0.1100
$0.1100 / $0.2900 Buy Now
Master Electronics   0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0900
$0.0900 / $0.2900 Buy Now
DISTI # 5cd93a68cd7c1c4c38990f12
Samtec Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $0.2900
  • 50 $0.2300
  • 100 $0.1800
  • 500 $0.1600
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0900
$0.0900 / $0.2900 Buy Now

Part Details for ZW-02-09-F-S-350-180

ZW-02-09-F-S-350-180 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-02-09-F-S-350-180 Part Data Attributes:

ZW-02-09-F-S-350-180 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-02-09-F-S-350-180 Samtec Inc Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.35 inch
Body Length 0.2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for ZW-02-09-F-S-350-180

This table gives cross-reference parts and alternative options found for ZW-02-09-F-S-350-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-02-09-F-S-350-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZW-02-09-T-S-350-180 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-T-S-350-180
Part Number Description Manufacturer Compare
ZW-02-09-L-S-395-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-L-S-395-100
ZW-02-15-F-S-385-088 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-15-F-S-385-088
ZW-02-09-T-S-393-169 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-T-S-393-169
ZW-02-09-L-S-410-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-L-S-410-110
ZW-02-09-S-S-410-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-S-S-410-110
ZW-02-09-F-S-400-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-F-S-400-100
ZW-02-09-L-S-393-169 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-L-S-393-169
ZW-02-09-G-S-395-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-09-G-S-395-100
ZW-02-07-T-S-375-055 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-07-T-S-375-055
ZW-02-08-F-S-354-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc ZW-02-09-F-S-350-180 vs ZW-02-08-F-S-354-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-02-09-F-S-350-180 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-02-09-F-S-350-180 by Samtec Inc

  • Please alert me when ZW-02-09-F-S-350-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-02-09-F-S-350-180 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-02-09-F-S-350-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-02-09-F-S-350-180 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-02-09-F-S-350-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-02-09-F-S-350-180 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: