Part Details for ZVN4206GTC by Diodes Incorporated
Overview of ZVN4206GTC by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN4206GTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9114
|
Newark | Mosfet, N-Ch, 60V, 1A, Sot-223 Rohs Compliant: Yes |Diodes Inc. ZVN4206GTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.4320 / $0.9780 | Buy Now |
DISTI #
31-ZVN4206GTCCT-ND
|
DigiKey | MOSFET N-CH 60V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.3544 / $0.9400 | Buy Now |
DISTI #
ZVN4206GTC
|
Avnet Americas | Trans MOSFET N-CH 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVN4206GTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 68000 Factory Stock |
|
$0.3179 / $0.3756 | Buy Now |
DISTI #
522-ZVN4206GTC
|
Mouser Electronics | MOSFET N-Chnl 60V RoHS: Compliant | 3816 |
|
$0.3550 / $0.9400 | Buy Now |
|
Future Electronics | N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Future Electronics | N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
ZVN4206GTC
|
Avnet Silica | Trans MOSFET N-CH 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZVN4206GTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.4400 / $0.4714 | Buy Now |
Part Details for ZVN4206GTC
ZVN4206GTC CAD Models
ZVN4206GTC Part Data Attributes
|
ZVN4206GTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN4206GTC
Diodes Incorporated
Power Field-Effect Transistor, 1A I(D), 60V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN4206GTC
This table gives cross-reference parts and alternative options found for ZVN4206GTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4206GTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN4206G | Power Field-Effect Transistor, 1A I(D), 60V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | ZVN4206GTC vs ZVN4206G |
ZVN4206GTA | Power Field-Effect Transistor, 1A I(D), 60V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Zetex / Diodes Inc | ZVN4206GTC vs ZVN4206GTA |