Part Details for ZV17K1812T801N by SEI Stackpole Electronics Inc
Overview of ZV17K1812T801N by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV17K1812T801N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ZV17K1812T801N-ND
|
DigiKey | MLV, 17V (Vrms), 10%, 1812, 800A Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4121 | Buy Now |
DISTI #
ZV17K1812T801N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 0.0035uF 5A 27V 1812 SMD T/R (Alt: ZV17K1812T801N) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4096 / $0.4480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.4160 | Buy Now |
|
NAC | MLV, 17V (Vrms), 10%, 1812, 800A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.8000 / $1.0670 | Buy Now |
|
South Electronics | ZV17K1812T801N | 0 |
|
$0.4000 | RFQ |
Part Details for ZV17K1812T801N
ZV17K1812T801N CAD Models
ZV17K1812T801N Part Data Attributes
|
ZV17K1812T801N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV17K1812T801N
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 2.8 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |