Datasheets
ZS-00361-12 by: Honeywell Sensing and Control

Inductive Sensor, 1mm Min, 1.99mm Max,

Part Details for ZS-00361-12 by Honeywell Sensing and Control

Overview of ZS-00361-12 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ZS-00361-12

Part # Distributor Description Stock Price Buy
DISTI # 92Y4421
Newark Proximity Sensor |Honeywell ZS-00361-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Environment Proof Self Proximity Sensor RoHS: Compliant 1 In Stock
  • 1 $4,776.0000
  • 3 $4,595.0800
  • 5 $4,526.1500
$4,526.1500 / $4,776.0000 Buy Now
Master Electronics Environment Proof Self Proximity Sensor RoHS: Compliant 1 In Stock
  • 1 $4,776.0000
  • 3 $4,595.0800
  • 5 $4,526.1500
$4,526.1500 / $4,776.0000 Buy Now

Part Details for ZS-00361-12

ZS-00361-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZS-00361-12 Part Data Attributes

ZS-00361-12 Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
ZS-00361-12 Honeywell Sensing and Control Inductive Sensor, 1mm Min, 1.99mm Max,
Part Life Cycle Code Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown
Housing STAINLESS STEEL
Measurement Range-Max (mm) 1.99 mm
Measurement Range-Min (mm) 1 mm
Operating Current-Max 20 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Interface Type 4-WIRE INTERFACE
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max 33 V
Supply Voltage-Min 14 V
Termination Type CONNECTOR

ZS-00361-12 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZS-00361-12 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZS-00361-12 by Honeywell Sensing and Control

  • Please alert me when ZS-00361-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZS-00361-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZS-00361-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZS-00361-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZS-00361-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZS-00361-12 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: