Part Details for ZPF000000000100796 by TE Connectivity
Overview of ZPF000000000100796 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000100796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4142
|
Newark | Heavy Duty Insert, Socket, 20Pos, Solder Rohs Compliant: Yes |Te Connectivity ZPF000000000100796 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0300 / $59.2200 | Buy Now |
DISTI #
ZPF000000000100796
|
Avnet Americas | Rectangular Insert Receptacle 20 Position 4 Rows Straight Through Hole Solder - Bulk (Alt: ZPF000000000100796) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8102 / $46.7038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$42.1700 | Buy Now |
DISTI #
732-8260-22
|
TTI | Rectangular MIL Spec Connectors DMC-M PCB INS SKT #22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.3100 | Buy Now |
DISTI #
ZPF000000000100796
|
Avnet Americas | Rectangular Insert Receptacle 20 Position 4 Rows Straight Through Hole Solder - Bulk (Alt: ZPF000000000100796) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8102 / $46.7038 | Buy Now |
|
Master Electronics | 732-8260-22 RoHS: Compliant |
600 On Order |
|
$55.4000 / $57.3700 | Buy Now |
Part Details for ZPF000000000100796
ZPF000000000100796 CAD Models
ZPF000000000100796 Part Data Attributes:
|
ZPF000000000100796
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000100796
TE Connectivity
Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for ZPF000000000100796
This table gives cross-reference parts and alternative options found for ZPF000000000100796. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPF000000000100796, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIME2022SAC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | ZPF000000000100796 vs SIME2022SAC |
MMD1S24-20R | Rack and Panel Connector, 20 Contact(s), Female, Solder Terminal, Socket | Vishay Intertechnologies | ZPF000000000100796 vs MMD1S24-20R |
SIMM2022SCC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | ZPF000000000100796 vs SIMM2022SCC |
SIMM2022SDC | Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Socket | Amphenol Corporation | ZPF000000000100796 vs SIMM2022SDC |
A-20-S | 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | ZPF000000000100796 vs A-20-S |
C-20-S | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | ZPF000000000100796 vs C-20-S |
MMD1BS22-20R | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | ZPF000000000100796 vs MMD1BS22-20R |
AB-20-S | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity / Deutsch | ZPF000000000100796 vs AB-20-S |
MMS22G-20 | CONNECTOR, 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, SOCKET | Vishay Dale | ZPF000000000100796 vs MMS22G-20 |
C-20-S | 20 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOCKET | TE Connectivity | ZPF000000000100796 vs C-20-S |