Part Details for ZPF000000000003714 by TE Connectivity
Overview of ZPF000000000003714 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ZPF000000000003714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000003714
|
TTI | Rectangular MIL Spec Connectors 732-8052-01 A RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.7900 | Buy Now |
DISTI #
732-8052-01A
|
TTI | Rectangular MIL Spec Connectors DMC-M B/S PLUG AL 2ASSY BLK NI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.5600 / $222.2700 | Buy Now |
Part Details for ZPF000000000003714
ZPF000000000003714 CAD Models
ZPF000000000003714 Part Data Attributes:
|
ZPF000000000003714
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000003714
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |