Part Details for ZPDR-20V-S by JST Manufacturing
Overview of ZPDR-20V-S by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPDR-20V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3721
|
Newark | Connector Housing, Rcpt, 20Pos, 1.5Mm, Product Range:Zpd Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:1.5Mm, For Use With:Zpd Series Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) ZPDR-20V-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 785 |
|
$0.2520 / $0.3440 | Buy Now |
DISTI #
455-2533-ND
|
DigiKey | CONN RCPT HSG 20POS 1.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6303 In Stock |
|
$0.2089 / $0.5000 | Buy Now |
|
Future Electronics | CONN RECEPT HOUSING 20POS ZPD RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2200 / $0.2400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, CRIMP TERMINAL | 7210 |
|
$0.2355 / $0.7850 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 9023 |
|
$0.1570 / $0.3800 | Buy Now |
Part Details for ZPDR-20V-S
ZPDR-20V-S CAD Models
ZPDR-20V-S Part Data Attributes:
|
ZPDR-20V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ZPDR-20V-S
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SZPD-002T-P0.3 | |
Body Breadth | 0.299 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.736 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | LIF N |