Part Details for ZPD4.3 by Freescale Semiconductor
Overview of ZPD4.3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPD4.3
ZPD4.3 CAD Models
ZPD4.3 Part Data Attributes:
|
ZPD4.3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ZPD4.3
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD4.3
This table gives cross-reference parts and alternative options found for ZPD4.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD4.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C4V3L1G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD4.3 vs BZV55C4V3L1G |
BZT55C4V3L0G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD4.3 vs BZT55C4V3L0G |
BZX55C4V3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bytesonic Corporation | ZPD4.3 vs BZX55C4V3 |
BZV55C4V3L0G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD4.3 vs BZV55C4V3L0G |
BZX79C4V3A0G | Zener Diode, 4.3V V(Z), 5%, 0.5W | Taiwan Semiconductor | ZPD4.3 vs BZX79C4V3A0G |