Part Details for ZPD4.3 by Diotec Semiconductor AG
Overview of ZPD4.3 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPD4.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPD4.3CT-ND
|
DigiKey | ZENER DO-35 4.3V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
5000 In Stock |
|
$0.0105 / $0.1100 | Buy Now |
DISTI #
637-ZPD4.3
|
Mouser Electronics | Zener Diodes Zener, DO-35, 4.3V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-35 - 4.3V - 0.5W - 5% RoHS: Compliant | 15000 Factory Stock |
|
$0.0092 / $0.0119 | Buy Now |
DISTI #
ZPD4.3-DIO
|
TME | Diode: Zener, 0.5W, 4.3V, Ammo Pack, DO35, single diode Min Qty: 25 | 2850 |
|
$0.0122 / $0.0406 | Buy Now |
|
Master Electronics | Zener Diode - DO-35 - 4.3V - 0.5W - 5% RoHS: Compliant | 15000 Factory Stock |
|
$0.0092 / $0.0119 | Buy Now |
Part Details for ZPD4.3
ZPD4.3 CAD Models
ZPD4.3 Part Data Attributes:
|
ZPD4.3
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPD4.3
Diotec Semiconductor AG
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZPD4.3
This table gives cross-reference parts and alternative options found for ZPD4.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPD4.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD4.3 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | ZPD4.3 vs ZPD4.3 |
ZPD4.3RL | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | ZPD4.3 vs ZPD4.3RL |
ZPD4.3 | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | ZPD4.3 vs ZPD4.3 |
ZPD4.3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | ZPD4.3 vs ZPD4.3 |
ZPD4.3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | ZPD4.3 vs ZPD4.3 |