Part Details for ZMD39 by Diotec Semiconductor AG
Overview of ZMD39 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for ZMD39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZMD39TR-ND
|
DigiKey | ZENER MINIMELF 39V 1W 5% Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.0842 | Buy Now |
DISTI #
4878-ZMD39-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0628 | Buy Now |
DISTI #
637-ZMD39
|
Mouser Electronics | Zener Diodes Zener, MiniMelf, 39V, 1W, 5% RoHS: Compliant | 0 |
|
$0.0600 / $0.3600 | Order Now |
|
Onlinecomponents.com | Zener Diode - MiniMelf - 39V - 1W - 5% RoHS: Compliant | 2500 Factory Stock |
|
$0.0353 / $0.0476 | Buy Now |
|
Master Electronics | Zener Diode - MiniMelf - 39V - 1W - 5% RoHS: Compliant | 2500 Factory Stock |
|
$0.0353 / $0.0476 | Buy Now |
Part Details for ZMD39
ZMD39 CAD Models
ZMD39 Part Data Attributes:
|
ZMD39
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZMD39
Diotec Semiconductor AG
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |