-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZM4740A-GS08CT-ND
|
DigiKey | DIODE ZENER 10V 1W DO213AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9009 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZM4740A-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4740A-GS08
Vishay Semiconductors
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for ZM4740A-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4740A-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4740A-13 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4740A-GS08 vs ZM4740A-13 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4740A-GS08 vs ZM4740A |
ZM4740A-GT3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4740A-GS08 vs ZM4740A-GT3 |
ZM4740A/25 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Intertechnologies | ZM4740A-GS08 vs ZM4740A/25 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4740A-GS08 vs ZM4740A |
ZM4740A/25 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Vishay Semiconductors | ZM4740A-GS08 vs ZM4740A/25 |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4740A-GS08 vs ZM4740A |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | ZM4740A-GS08 vs ZM4740A |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4740A-GS08 vs ZM4740A |
ZM4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4740A-GS08 vs ZM4740A |