Part Details for ZL50016GAG2 by Microchip Technology Inc
Overview of ZL50016GAG2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL50016GAG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0766
|
Newark | Digital Time Switch, Pbga256 Rohs Compliant: Yes |Microchip ZL50016GAG2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $47.5400 | Buy Now |
DISTI #
ZL50016GAG2-ND
|
DigiKey | IC TELECOM INTERFACE 256BGA Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.5702 | Buy Now |
DISTI #
ZL50016GAG2
|
Avnet Americas | Switch Fabric 1K x 1K 1.8V/3.3V 256-Pin BGA Tray - Trays (Alt: ZL50016GAG2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$43.4300 / $52.7300 | Buy Now |
DISTI #
494-ZL50016GAG2
|
Mouser Electronics | Digital Bus Switch ICs Pb Free 1K with rate conversion RoHS: Compliant | 0 |
|
$46.1400 | Order Now |
DISTI #
ZL50016GAG2
|
Microchip Technology Inc | Pb Free 1K with rate conversion, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2970 Alternates Available |
|
$38.0400 / $52.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$44.4700 | Buy Now |
|
Onlinecomponents.com | Telecom IC Switch - 1K x 1K - 1.8V/3.3V - 256-Pin BGA - Tray |
10 Partner Stock 2970 Factory Stock |
|
$45.5200 / $56.2500 | Buy Now |
DISTI #
ZL50016GAG2
|
Avnet Americas | Switch Fabric 1K x 1K 1.8V/3.3V 256-Pin BGA Tray - Trays (Alt: ZL50016GAG2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$43.4300 / $52.7300 | Buy Now |
|
Ameya Holding Limited | 540 |
|
RFQ | ||
DISTI #
ZL50016GAG2
|
Avnet Americas | Switch Fabric 1K x 1K 1.8V/3.3V 256-Pin BGA Tray - Trays (Alt: ZL50016GAG2) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$43.4300 / $52.7300 | Buy Now |
Part Details for ZL50016GAG2
ZL50016GAG2 CAD Models
ZL50016GAG2 Part Data Attributes
|
ZL50016GAG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL50016GAG2
Microchip Technology Inc
Digital Time Switch, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.61 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, BGA-256 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for ZL50016GAG2
This table gives cross-reference parts and alternative options found for ZL50016GAG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50016GAG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50020GAG2 | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50020GAG2 |
ZL50020QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50020QCG1 |
ZL50015GAG2 | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50015GAG2 |
ZL50019GAG2 | Digital Time Switch, CMOS, PBGA256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50019GAG2 |
ZL50023QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50023QCG1 |
ZL50023GAG2 | Pb Free 4K with rate conversion | Microchip Technology Inc | ZL50016GAG2 vs ZL50023GAG2 |
ZL50018GAG2 | Digital Time Switch, PBGA256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50018GAG2 |
ZL50022QCG1 | Digital Time Switch, PQFP256 | Microchip Technology Inc | ZL50016GAG2 vs ZL50022QCG1 |