Part Details for ZL30136GGG2 by Microchip Technology Inc
Overview of ZL30136GGG2 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30136GGG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL30136GGG2-ND
|
DigiKey | IC NETWORK SYNCHRONIZER 64CABGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-ZL30136GGG2
|
Mouser Electronics | Clock Generators & Support Products Pb Free 1GbE PDH RoHS: Compliant | 378 |
|
$25.4600 / $27.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 260 Factory Stock |
|
$0 | Buy Now |
DISTI #
65739053
|
Verical | Synchronizer -40°C to 85°C 64-Pin CABGA Tray RoHS: Compliant Min Qty: 210 Package Multiple: 210 Date Code: 2233 | Americas - 210 |
|
$52.6881 | Buy Now |